New at DigiKey
4 VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1522AL1A-25M00000T

DigiKey Part Number
150-DSC1522AL1A-25M00000T-ND
Manufacturer
Manufacturer Product Number
DSC1522AL1A-25M00000T
Description
OSCILLATOR MEMS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN Exposed Pad
Supplier Device Package
4-VDFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
1.8µA (Typ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$11.91000$11.91
10$11.61000$116.10
50$11.42360$571.18
1,000$11.08773$11,087.73
Manufacturers Standard Package