DSC1003DL1-016.0000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.93000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.93000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.93000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.93000
Datasheet
16 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1003DL1-016.0000T

DigiKey Part Number
150-DSC1003DL1-016.0000T-ND
Manufacturer
Manufacturer Product Number
DSC1003DL1-016.0000T
Description
MEMS OSC LP 16MHZ LVCMOS -40C-10
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$4.93000$4.93
10$4.81800$48.18
50$4.74540$237.27
1,000$4.60906$4,609.06
Manufacturers Standard Package