
| DSC1001DI2-005.1200 | |
|---|---|
| DigiKey Part Number | 150-DSC1001DI2-005.1200-ND | 
| Manufacturer | |
| Manufacturer Product Number | DSC1001DI2-005.1200 | 
| Description | MEMS OSC | 
| Customer Reference | |
| Detailed Description | 5.12 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Strip | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 5.12 MHz | |
| Function | Standby (Power Down) | |
| Output | CMOS | |
| Voltage - Supply | 1.7V ~ 3.6V | |
| Frequency Stability | ±25ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 8mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-VDFN | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.035" (0.90mm) | |
| Current - Supply (Disable) (Max) | 15µA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.04000 | $6.04 | 
| 10 | $5.91500 | $59.15 | 
| 50 | $5.82360 | $291.18 | 
| 1,000 | $5.65523 | $5,655.23 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China