DSB1A30 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 14,150
Unit Price: $1.89000
Datasheet

Similar


Diodes Incorporated
In Stock: 10,649
Unit Price: $1.23000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,527
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 205
Unit Price: $3.04000
Datasheet

Similar


onsemi
In Stock: 9,590
Unit Price: $1.48000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,022
Unit Price: $1.73000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,882
Unit Price: $2.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 14,837
Unit Price: $1.64000
Datasheet
Diode 30 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSB1A30

DigiKey Part Number
DSB1A30-ND
Manufacturer
Manufacturer Product Number
DSB1A30
Description
DIODE SCHOTTKY 30V 1A DO204AL
Customer Reference
Detailed Description
Diode 30 V 1A Through Hole DO-204AL (DO-41)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.