
SB130-E3/73 | |
|---|---|
DigiKey Part Number | SB130-E3/73GICT-ND - Cut Tape (CT) SB130-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB130-E3/73 |
Description | DIODE SCHOTTKY 30V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $3.98700 | $39.87 |
| 100 | $2.56510 | $256.51 |
| 500 | $1.95146 | $975.73 |
| 1,000 | $1.75348 | $1,753.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.39056 | $4,171.68 |
| 6,000 | $1.29523 | $7,771.38 |

