
MAX66300-24XEVKIT# | |
---|---|
DigiKey Part Number | 505-MAX66300-24XEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX66300-24XEVKIT# |
Description | EVAL NVC READER MAX66300 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX66300 DeepCover Reader Module 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reader Module | |
Frequency | 13.56MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX66300 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,374.89000 | $3,374.89 |
10 | $3,367.06800 | $33,670.68 |