
| DSA6152CA3B-032K768TVAO | |
|---|---|
| DigiKey Part Number | 150-DSA6152CA3B-032K768TVAOTR-ND - Tape & Reel (TR) 150-DSA6152CA3B-032K768TVAOCT-ND - Cut Tape (CT) 150-DSA6152CA3B-032K768TVAODKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DSA6152CA3B-032K768TVAO | 
| Description | MEMS OSC, AUTO, LVCMOS, 0.032768 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VDFN | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 32.768 kHz | |
| Function | Standby (Power Down) | |
| Output | CMOS | |
| Voltage - Supply | 1.71V ~ 3.63V | |
| Frequency Stability | ±20ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 3mA (Typ) | |
| Ratings | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-VDFN | |
| Supplier Device Package | 4-VDFN (3.2x2.5) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.035" (0.90mm) | |
| Current - Supply (Disable) (Max) | 1.5µA (Typ) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $6.83274 | $6,832.74 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China