
DSA613NA2A-01V6TV06 | |
---|---|
DigiKey Part Number | 150-DSA613NA2A-01V6TV06TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA613NA2A-01V6TV06 |
Description | 3-OUTPUT MEMS AUTOMOTIVE CLOCK G |
Customer Reference | |
Detailed Description | LVCMOS XO (Standard) Pin Configurable Oscillator 1.8V ~ 3.3V 6-VFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Frequency - Output 1 | 125MHz | |
Frequency - Output 2 | 16.66MHz | |
Frequency - Output 3 | 20MHz | |
Frequency - Output 4 | - | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply (Max) | 6.5mA | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height | 0.035" (0.89mm) | |
Package / Case | 6-VFLGA | |
Supplier Device Package | 6-VFLGA (2x1.6) | |
Current - Supply (Disable) (Max) | 1.5 µA |