DSA6111HA2B-050.0000TVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $6.83274
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $6.83274
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $6.01689
Datasheet
DSA6011HL3B-045.0000TVAO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA6111HA2B-050.0000TVAO

DigiKey Part Number
150-DSA6111HA2B-050.0000TVAOTR-ND - Tape & Reel (TR)
150-DSA6111HA2B-050.0000TVAOCT-ND - Cut Tape (CT)
150-DSA6111HA2B-050.0000TVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSA6111HA2B-050.0000TVAO
Description
MEMS OSC., AUTOMOTIVE, LOW POWER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VFLGA
Supplier Device Package
4-VFLGA (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
1.5µA (Typ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.83274$6,832.74
Manufacturers Standard Package