
AVR128DA32ST-E/PT | |
|---|---|
DigiKey Part Number  | 150-AVR128DA32ST-E/PTTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | AVR128DA32ST-E/PT  | 
Description  | 128KB, 16KB RAM, 32P, 24MHZ, PDI  | 
Customer Reference  | |
Detailed Description  | AVR AVR® DA Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 32-TQFP (7x7)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Core Processor  | AVR  | |
Core Size  | 8-Bit  | |
Speed  | 24MHz  | |
Connectivity  | I2C, SPI, UART/USART  | |
Peripherals  | Brown-out Detect/Reset, POR, PWM, WDT  | |
Number of I/O  | 26  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 512 x 8  | |
RAM Size  | 16K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.8V ~ 5.5V  | |
Data Converters  | A/D 14x12b SAR; D/A 1x10b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 32-TQFP (7x7)  | |
Package / Case  | 32-TQFP  | 

