4 VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA6011AL1B-032K768TVAO

DigiKey Part Number
150-DSA6011AL1B-032K768TVAOTR-ND - Tape & Reel (TR)
150-DSA6011AL1B-032K768TVAOCT-ND - Cut Tape (CT)
150-DSA6011AL1B-032K768TVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSA6011AL1B-032K768TVAO
Description
MEMS OSC, AUTO, LVCMOS, 32.768KH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32.768 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32.768 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VDFN Exposed Pad
Supplier Device Package
4-VDFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
1.5µA (Typ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.77408$6,774.08
Manufacturers Standard Package