
DSA2044FL2-H0006VAO | |
|---|---|
DigiKey Part Number | 150-DSA2044FL2-H0006VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA2044FL2-H0006VAO |
Description | 156.25 HCSL X 2, -40-105C, 25PPM |
Customer Reference | |
Detailed Description | HCSL MEMS (Silicon) Pin Configurable Oscillator 2.25V ~ 3.6V 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | MEMS (Silicon) | |
Frequency - Output 1 | 156.25MHz | |
Frequency - Output 2 | 156.25MHz | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 49mA (Typ) | |
Size / Dimension | 0.098" L x 0.126" W (2.50mm x 3.20mm) | |
Height | 0.035" (0.90mm) | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (2.5x3.2) | |
Current - Supply (Disable) (Max) | 23 mA |

