New at DigiKey
DSA2044FL1-F0022TVAO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA2044FL1-F0076VAO

DigiKey Part Number
150-DSA2044FL1-F0076VAO-ND
Manufacturer
Manufacturer Product Number
DSA2044FL1-F0076VAO
Description
460 HCSL X 1, 230 HCSL X 1, -40-
Customer Reference
Detailed Description
HCSL MEMS (Silicon) Pin Configurable Oscillator 2.25V ~ 3.6V 14-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Base Resonator
MEMS
Type
MEMS (Silicon)
Frequency - Output 1
460MHz
Frequency - Output 2
230MHz
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable
Output
HCSL
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±50ppm
Operating Temperature
-40°C ~ 105°C
Current - Supply (Max)
49mA (Typ)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height
0.035" (0.90mm)
Package / Case
14-SMD, No Lead
Current - Supply (Disable) (Max)
23 mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.