DSA1125DA3-050.0000TVAO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1221DL2-24M00000TVAO

DigiKey Part Number
150-DSA1221DL2-24M00000TVAOTR-ND - Tape & Reel (TR)
150-DSA1221DL2-24M00000TVAOCT-ND - Cut Tape (CT)
150-DSA1221DL2-24M00000TVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSA1221DL2-24M00000TVAO
Description
MEMS OSC, AUTO, LVCMOS, 24MHZ, 2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
24 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
27mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.05652$8,056.52
Manufacturers Standard Package