DSA1123DI2-156.2500VAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $15.82639
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $18.10539
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 407
Unit Price: $18.25000
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1123DI2-156.2500VAO

DigiKey Part Number
150-DSA1123DI2-156.2500VAO-ND
Manufacturer
Manufacturer Product Number
DSA1123DI2-156.2500VAO
Description
OSC MEMS AUTO -40C-85C SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
32mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
22mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
420$15.82638$6,647.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.