Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSA1123DI2-156.2500TVAO | |
|---|---|
DigiKey Part Number | 150-DSA1123DI2-156.2500TVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA1123DI2-156.2500TVAO |
Description | OSC MEMS AUTO -40C-85C SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 22mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.82639 | $15,826.39 |



