
DM320108-BNDL | |
---|---|
DigiKey Part Number | DM320108-BNDL-ND |
Manufacturer | |
Manufacturer Product Number | DM320108-BNDL |
Description | BUNDLE SAMA5D2-PTC-EK QT1-XPRO |
Customer Reference | |
Detailed Description | SAMA5D27 Bundle SAMA5D2-PTC-EK QT1-XPRO AT91SAMA5 ARM® Cortex®-A5 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A5 | |
Platform | ||
Utilized IC / Part | SAMA5D27 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |