DM240011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM240011

DigiKey Part Number
DM240011-ND
Manufacturer
Manufacturer Product Number
DM240011
Description
MPLAB PIC24FJ256GB106 EVAL BRD
Customer Reference
Detailed Description
PIC24FJ256GB106 MPLAB® PIC® PIC MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 16-Bit
Core Processor
PIC
Platform
Utilized IC / Part
PIC24FJ256GB106
Mounting Type
Fixed
Contents
Board(s), Cable(s), OLED
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.