CDLL6677/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $25.20778
Datasheet
DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL6677/TR

DigiKey Part Number
150-CDLL6677/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDLL6677/TR
Description
DIODE SCHOTTKY 40V 500MA DO213AA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
650 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AA
Operating Temperature - Junction
-65°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
296$28.90301$8,555.29