DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL5711/TR

DigiKey Part Number
150-CDLL5711/TR-ND - Tape & Reel (TR)
150-CDLL5711/TRCT-ND - Cut Tape (CT)
150-CDLL5711/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDLL5711/TR
Description
DIODE SCHOTTKY 50V 33MA DO213AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 50 V 33mA Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
33mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.73000$35.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
101$30.26802$3,057.07
Manufacturers Standard Package