
JAN1N6346CUS | |
---|---|
DigiKey Part Number | 150-JAN1N6346CUS-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6346CUS |
Description | DIODE ZENER 82V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 500 mW ±2% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 220 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 62 V | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/533 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | B, SQ-MELF |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $453.33100 | $45,333.10 |