
1N3021B-1/TR | |
---|---|
DigiKey Part Number | 150-1N3021B-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N3021B-1/TR |
Description | DIODE ZENER 11V 1W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
113 | $59.52973 | $6,726.86 |