Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N3021C-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N3021C-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N3021C-1/TR |
Description | DIODE ZENER 11V 1W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/115 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 1 W | Package / Case |
Impedance (Max) (Zzt) 8 Ohms | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N3021C-1 | Microchip Technology | 0 | 1086-16362-ND | $171.93790 | Parametric Equivalent |
| JAN1N3021C-1/TR | Microchip Technology | 0 | 150-JAN1N3021C-1/TR-ND | $173.33060 | Parametric Equivalent |
| JAN1N3021D-1 | Microchip Technology | 0 | 1086-16368-ND | $214.85900 | Parametric Equivalent |
| JAN1N3021D-1/TR | Microchip Technology | 0 | 150-JAN1N3021D-1/TR-ND | $216.25180 | Parametric Equivalent |
| JANTX1N3021C-1 | Microchip Technology | 0 | 1086-16363-ND | $185.35870 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $258.66650 | $25,866.65 |




