
CDLL3023B/TR | |
---|---|
DigiKey Part Number | 150-CDLL3023B/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL3023B/TR |
Description | DIODE ZENER 13V 1W DO213AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $33.41875 | $6,683.75 |