
CD4370 | |
---|---|
DigiKey Part Number | 150-CD4370-ND |
Manufacturer | |
Manufacturer Product Number | CD4370 |
Description | DIODE ZENER 2.4V 500MW DIE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±10% Surface Mount Die |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die |
Quantity | Unit Price | Ext Price |
---|---|---|
361 | $18.63898 | $6,728.67 |