16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP1298-1-A4-TR

DigiKey Part Number
CAP1298-1-A4-TRTR-ND - Tape & Reel (TR)
CAP1298-1-A4-TRCT-ND - Cut Tape (CT)
CAP1298-1-A4-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAP1298-1-A4-TR
Description
IC TOUCH SENSOR 8CH 16QFN 3X3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
CAP1298-1-A4-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
Yes
Number of Inputs
8
LED Driver Channels
-
Interface
I2C, SMBus
Resolution
-
Voltage - Supply
3V ~ 5.5V
Current - Supply
500µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,755
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.10000$10.10
25$9.19640$229.91
100$8.37520$837.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$8.37527$41,876.35
Manufacturers Standard Package