BM70BLE01FC2-0002AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM70BLE01FC2-0002AA

DigiKey Part Number
BM70BLE01FC2-0002AA-ND
Manufacturer
Manufacturer Product Number
BM70BLE01FC2-0002AA
Description
RF TXRX MODULE BLUETOOTH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BM70BLE01FC2-0002AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
2dBm
Sensitivity
-90dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
256kB Flash, 32kB ROM, 24kB SRAM
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
13mA
Current - Transmitting
13mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 70°C
Package / Case
Module
Firmware Version
1.03
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable