BM62SPKA1MC2-0001AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM62SPKA1MC2-0001AA

DigiKey Part Number
BM62SPKA1MC2-0001AA-ND
Manufacturer
Manufacturer Product Number
BM62SPKA1MC2-0001AA
Description
RF TXRX MOD BT TH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BM62SPKA1MC2-0001AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
2dBm
Sensitivity
-90dBm
Serial Interfaces
UART
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.2V ~ 4.2V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 70°C
Package / Case
Module
Firmware Version
DSPK1.1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$110.87000$110.87
25$101.36760$2,534.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.