ATTINY44-20SSUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATTINY44-20SSUR

ATTINY24V-10SSU

DigiKey Part Number
150-ATTINY24V-10SSU-ND
Manufacturer
Manufacturer Product Number
ATTINY24V-10SSU
Description
IC MCU 8BIT 2KB FLASH 14SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATTINY24V-10SSU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
AVR
Core Size
8-Bit
Speed
10MHz
Connectivity
USI
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,806
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$17.21000$17.21
25$15.74600$393.65
100$14.27740$1,427.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.