

ATSTK600-SC01 | |
---|---|
DigiKey Part Number | ATSTK600-SC01-ND |
Manufacturer | |
Manufacturer Product Number | ATSTK600-SC01 |
Description | STK600 DIP SOCKET CARD AVR |
Customer Reference | |
Detailed Description | STK600 AVR® Socket Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Module/Board Type | Socket Adapter | |
Utilized IC / Part | STK600 | |
Note | - | |
Base Product Number |