



ATSHA204-RBH-T | |
---|---|
DigiKey Part Number | ATSHA204-RBH-TTR-ND - Tape & Reel (TR) ATSHA204-RBH-TCT-ND - Cut Tape (CT) ATSHA204-RBH-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSHA204-RBH-T |
Description | IC AUTHENTICATION CHIP 3-SMD |
Customer Reference | |
Detailed Description | Authentication Chip 3-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Base Product Number |