


ATSHA204A-RBHCZ-T | |
---|---|
DigiKey Part Number | ATSHA204A-RBHCZ-TTR-ND - Tape & Reel (TR) ATSHA204A-RBHCZ-TCT-ND - Cut Tape (CT) ATSHA204A-RBHCZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSHA204A-RBHCZ-T |
Description | IC AUTHENTICATION CHIP 3-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 3-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
25 | $4.85680 | $121.42 |
100 | $4.73340 | $473.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.73340 | $23,667.00 |