
ATSAME51J19A-MF | |
|---|---|
DigiKey Part Number  | ATSAME51J19A-MF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ATSAME51J19A-MF  | 
Description  | IC MCU 32BIT 512KB FLASH 64QFN  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | ARM® Cortex®-M4F SAM E51 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-QFN (9x9)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ATSAME51J19A-MF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | ARM® Cortex®-M4F  | |
Core Size  | 32-Bit  | |
Speed  | 120MHz  | |
Connectivity  | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB  | |
Peripherals  | Brown-out Detect/Reset, DMA, I2S, POR, PWM  | |
Number of I/O  | 51  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 192K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.71V ~ 3.63V  | |
Data Converters  | A/D 24x12b; D/A 2x12b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 64-QFN (9x9)  | |
Package / Case  | 64-VFQFN Exposed Pad  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $56.38000 | $56.38 | 
| 25 | $51.64320 | $1,291.08 | 
| 100 | $46.74820 | $4,674.82 | 


