
ATSAMC21G18A-MZTVAO | |
---|---|
DigiKey Part Number | 150-ATSAMC21G18A-MZTVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSAMC21G18A-MZTVAO |
Description | QFN48 WETTABLE FLANKS, 125C, GRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM D21G, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 14x12b, 2xx16b Sigma-Delta; D/A 1x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $24.87943 | $99,517.72 |