


ATSAMA5D42A-CUR | |
|---|---|
DigiKey Part Number | ATSAMA5D42A-CURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSAMA5D42A-CUR |
Description | IC MPU SAMA5D4 600MHZ 361TFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A5 Microprocessor IC SAMA5D4 1 Core, 32-Bit 600MHz 361-TFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMA5D42A-CUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Core Processor | ARM® Cortex®-A5 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 600MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR, LPDDR2, DDR2 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, Touchscreen | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 (3) | |
Voltage - I/O | 1.2V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | AES, SHA, TDES, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 361-TFBGA | |
Supplier Device Package | 361-TFBGA (16x16) | |
Additional Interfaces | EBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART | |
Base Product Number |

