ATSAM4S-WPIR-RD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSAM4S-WPIR-RD
Atmel: picoPower Labs - The Parrot
Atmel START Overview

ATSAM4S-WPIR-RD

DigiKey Part Number
ATSAM4S-WPIR-RD-ND
Manufacturer
Manufacturer Product Number
ATSAM4S-WPIR-RD
Description
SAM4S16C EVAL BRD
Customer Reference
Detailed Description
SAM4S16C AT91SAM4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
-
Utilized IC / Part
SAM4S16C
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD, Power Supply
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable