64 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 LQFP
Microchip Ethernet of Everything | Digi-Key Daily

ATSAM4N16BA-AUR

DigiKey Part Number
ATSAM4N16BA-AURTR-ND - Tape & Reel (TR)
ATSAM4N16BA-AURCT-ND - Cut Tape (CT)
ATSAM4N16BA-AURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAM4N16BA-AUR
Description
IC MCU 32BIT 1MB FLASH 64LQFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 SAM4N Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ATSAM4N16BA-AUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
100MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
47
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
80K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 11x10b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,513
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.23000$6.23
25$5.65000$141.25
100$5.12000$512.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.12003$7,680.05
Manufacturers Standard Package