

ATSAM4E8CA-AUR | |
|---|---|
DigiKey Part Number  | ATSAM4E8CA-AURTR-ND - Tape & Reel (TR) ATSAM4E8CA-AURCT-ND - Cut Tape (CT) ATSAM4E8CA-AURDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ATSAM4E8CA-AUR  | 
Description  | IC MCU 32BIT 512KB FLASH 100LQFP  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | ARM® Cortex®-M4 SAM4E Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ATSAM4E8CA-AUR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | ARM® Cortex®-M4  | |
Core Size  | 32-Bit  | |
Speed  | 120MHz  | |
Connectivity  | CANbus, Ethernet, IrDA, MMC/SD, SPI, UART/USART, USB  | |
Peripherals  | Brown-out Detect/Reset, DMA, POR, PWM, WDT  | |
Number of I/O  | 79  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 128K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.62V ~ 3.6V  | |
Data Converters  | A/D 16x12b; D/A 2x12b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 100-LQFP (14x14)  | |
Package / Case  | 100-LQFP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $69.43000 | $69.43 | 
| 25 | $63.06520 | $1,576.63 | 
| 100 | $57.10950 | $5,710.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $57.10974 | $57,109.74 | 













