



ATMEGA4808-AFR | |
|---|---|
DigiKey Part Number | ATMEGA4808-AFRTR-ND - Tape & Reel (TR) ATMEGA4808-AFRCT-ND - Cut Tape (CT) ATMEGA4808-AFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMEGA4808-AFR |
Description | IC MCU 8BIT 48KB FLASH 32TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AVR megaAVR® 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 48KB (48K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA4808-AFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TQFP (7x7) | |
Package / Case | 32-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 25 | $1.60000 | $40.00 |
| 100 | $1.45000 | $145.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.45001 | $2,900.02 |




