

ATMEGA256RZBV-8CU | |
|---|---|
DigiKey Part Number | ATMEGA256RZBV-8CU-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA256RZBV-8CU |
Description | IC RF TXRX+MCU 802.15.4 100CBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 100-TFBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 3dBm | |
Sensitivity | -101dBm | |
Memory Size | 256kB Flash, 4kB EEPROM, 8kB RAM | |
Serial Interfaces | I2C, JTAG, SPI, USART | |
GPIO | 86 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 15.5mA | |
Current - Transmitting | 9.5mA ~ 16.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TFBGA | |
Supplier Device Package | 100-CBGA (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.13000 | $99.13 |




