

ATF750LVC-15XU | |
---|---|
DigiKey Part Number | ATF750LVC-15XU-ND |
Manufacturer | |
Manufacturer Product Number | ATF750LVC-15XU |
Description | IC CPLD 10MC 15NS 24TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF750LVC-15XU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Delay Time tpd(1) Max | 15 ns | |
Voltage Supply - Internal | 3V ~ 5.5V | |
Number of Macrocells | 10 | |
Number of I/O | 10 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.76000 | $32.76 |
25 | $29.81680 | $745.42 |
100 | $28.59150 | $2,859.15 |