Similar



ATECC508A-RBHCZ-T | |
|---|---|
DigiKey Part Number | ATECC508A-RBHCZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATECC508A-RBHCZ-T |
Description | IC AUTHENTICATION CHIP 3-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 3-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $10.35909 | $103,590.90 |



