
ATECC608B-RBHCZ-T | |
|---|---|
DigiKey Part Number | 150-ATECC608B-RBHCZ-TTR-ND - Tape & Reel (TR) 150-ATECC608B-RBHCZ-TCT-ND - Cut Tape (CT) 150-ATECC608B-RBHCZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATECC608B-RBHCZ-T |
Description | IC AUTHENTICATION CHIP 3-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 3-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ATECC608B-RBHCZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 25 | $9.93800 | $248.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $9.09298 | $45,464.90 |

