ATECC108A-RBHCZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 4,633
Unit Price: $1.23000
Datasheet
3 SMD No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 SMD No Lead
Introducing Atmel Studio 7

ATECC108A-RBHCZ-T

DigiKey Part Number
ATECC108A-RBHCZ-TTR-ND - Tape & Reel (TR)
ATECC108A-RBHCZ-TCT-ND - Cut Tape (CT)
ATECC108A-RBHCZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATECC108A-RBHCZ-T
Description
IC AUTHENTICATION CHIP 3-SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Authentication Chip 3-SMD
Datasheet
 Datasheet
EDA/CAD Models
ATECC108A-RBHCZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Authentication Chip
Applications
Networking and Communications
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.16000$1.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.95000$9,500.00