



ATAVRSB200 | |
---|---|
DigiKey Part Number | ATAVRSB200-ND |
Manufacturer | |
Manufacturer Product Number | ATAVRSB200 |
Description | EVAL BOARD FOR ATMEGA16HVA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ATmega16HVA AVR® Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ATmega16HVA | |
Primary Attributes | 1 ~ 4 Cells- Li-Ion, 8.4V, 880mA | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,432.23000 | $2,432.23 |