


ATA6844-PLQW-1 | |
---|---|
DigiKey Part Number | ATA6844-PLQW-1TR-ND - Tape & Reel (TR) ATA6844-PLQW-1CT-ND - Cut Tape (CT) ATA6844-PLQW-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6844-PLQW-1 |
Description | IC MOTOR DRIVER 5.25V-32V 48QFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET LIN 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATA6844-PLQW-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | LIN | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 5.25V ~ 32V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |