ATA6843-PLQW-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
48 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 QFN
Introducing Atmel Studio 7

ATA6843-PLQW-1

DigiKey Part Number
ATA6843-PLQW-1TR-ND - Tape & Reel (TR)
ATA6843-PLQW-1CT-ND - Cut Tape (CT)
ATA6843-PLQW-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA6843-PLQW-1
Description
IC MOTOR DRIVER 5.25V-32V 48QFN
Customer Reference
Detailed Description
Motor Driver Power MOSFET LIN 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATA6843-PLQW-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
LIN
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
5.25V ~ 32V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.