ATA8520-GHPW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATA8520-GHPW

ATA6286N-PNPW 19

DigiKey Part Number
ATA6286N-PNPW19TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA6286N-PNPW 19
Description
RF TX IC ASK/FSK 433MHZ 32VFQFN
Customer Reference
Detailed Description
RF Transmitter ASK, FSK 433MHz 6dBm 20kbps PCB, Surface Mount Antenna 32-VFQFN Exposed Pad
EDA/CAD Models
ATA6286N-PNPW 19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
433MHz
Applications
TPM (Tire Pressure Monitor)
Modulation or Protocol
ASK, FSK
Data Rate (Max)
20kbps
Power - Output
6dBm
Current - Transmitting
8.5mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types