10 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 TSSOP

ATA5749C-6DQY-64

DigiKey Part Number
ATA5749C-6DQY-64TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA5749C-6DQY-64
Description
RF TX IC ASK 300-450MHZ 10TFSOP
Customer Reference
Detailed Description
RF Transmitter ASK, FSK 300MHz ~ 450MHz 12.5dBm 40kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ATA5749C-6DQY-64 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Frequency
300MHz ~ 450MHz
Applications
General Data Transfer
Modulation or Protocol
ASK, FSK
Data Rate (Max)
40kbps
Power - Output
12.5dBm
Current - Transmitting
8.8mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
1.9V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.