ATA5749-EK2 | |
---|---|
DigiKey Part Number | ATA5749-EK2-ND |
Manufacturer | |
Manufacturer Product Number | ATA5749-EK2 |
Description | BOARD EVALUATION TPMS 433MHZ |
Customer Reference | |
Detailed Description | ATA5749 - Transmitter 433MHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transmitter | |
Frequency | 433MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATA5749 | |
Note | - | |
Base Product Number |